TM3P-66P

Hirose Connector
798-TM3P66P
TM3P-66P

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD PLUG 6-6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 405

Stock:
405 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$1.17 $11.70
$1.05 $26.25
$0.996 $99.60
$0.921 $276.30
$0.889 $444.50
$0.834 $834.00
$0.793 $1,982.50
$0.758 $3,790.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ11, RJ12, RJ14, RJ25
6P6C
Unshielded
Cable Mount
Straight
IDC
500 mA
125 VAC
- 25 C
+ 60 C
Clear
TM-P
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 222-0209-8-00
Unit Weight: 890 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536700000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85366990
ECCN:
EAR99