U.FL-R-1

Hirose Connector
798-U.FL-R-1
U.FL-R-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors RECEPTACLE INSPECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.76 $32.76
$26.53 $265.30
$25.25 $505.00
$24.54 $1,472.40
$23.67 $2,367.00
$22.33 $5,805.80

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:
Connectors
U.FL
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Panel Mount
Bulk
Body Finish: Silver
Body Material: Phosphor Bronze
Body Style: Straight
Brand: Hirose Connector
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Coupling Mechanism: Quick Connect/Disconnect
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: U.FL
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Part # Aliases: 331-0466-0-00
Unit Weight: 2.384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!