UFL-2LPHF6-062N2D-A-35

Hirose Connector
798-L2LPHF6062N2DA35
UFL-2LPHF6-062N2D-A-35

Mfr.:

Description:
RF Cable Assemblies

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.79 $17.90
$1.78 $178.00
1,000 Quote

Alternative Packaging

Packaging:
Availability:
In Stock
Price:
$3.00
Min:
1

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Cable Assemblies
U.FL
Plug (Male)
Right Angle
U.FL
Plug (Male)
Right Angle
35 mm (1.378 in)
Brand: Hirose Connector
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Series: U.FL
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Part # Aliases: 321-0369-0-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

U.FL SMT Coaxial Connector

Hirose Electric U.FL SMT Coaxial Connector is ultra small, lightweight, and low profile (1.9mm or 2.4mm mated height) with frequencies of up to 6GHz to meet the requirements of a wide variety of miniature equipment. The Hirose SMT Coaxial Connector features a user-friendly tactile lock for mating and a simple disconnect tool. Applications for the U.FL series are mobile phones, wireless LAN, Mini-PCI, Bluetooth, PDA, GPS, electronic measuring instruments, among others. NEW! Hirose Electric has expanded its U.FL series to include a new SMT plug designed to mate with the existing U.FL receptacles for board to board applications!

U.FL-A Micro Coaxial Cables

Hirose Electric U.FL-A Micro Coaxial Cables are suitable for applications that require high-frequency connectivity in a compact footprint. These cables deliver low reflection characteristics up to 18GHz with an increased retention force of up to 50% compared to standard U.FL. The U.FL-A micro coaxial cables offer low insertion loss, high signal integrity, and a self-alignment design that enables stable mating. These cables feature 200VAC withstanding voltage (1 minute), 500MΩ insulation resistance (100VDC), and 50Ω characteristic impedance. Typical applications include telecommunication, medical, industrial, robotics, laptops, and tablets.