ZG05HV-6S-R

Hirose Connector
798-ZG05HV-6S-R
ZG05HV-6S-R

Mfr.:

Description:
Automotive Connectors Retainer, 6pos., High-Voltage Wire-to-Board Connector: Size: 0.5, Pitch: 3.3mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,671

Stock:
4,671 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.368 $3.68
$0.328 $8.20
$0.312 $31.20
$0.278 $69.50
$0.265 $265.00
$0.258 $645.00

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
6 Position
Plug
Crimp
Gray
ZG05HV
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Voltage Rating: 1 kVAC/1 kVDC
Part # Aliases: 754-2300-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

ZG05HV High-Voltage Wire-to-Board Connectors

Hirose Electric ZG05HV High-Voltage Wire-to-Board Connectors feature a compact, robust design with advanced safety features, including a safety-first electric shock prevention design to enhance assembly safety. The connectors are capable of enduring extreme heat and vibration conditions. The ZG05HV series offers superior performance in demanding industrial applications and supports a high withstanding voltage. The Hirose Electric ZG05HV High-Voltage Wire-to-Board Connectors are ideal for automotive battery management systems (BMS), power conversion systems, and industrial equipment.