M-XFP-LR/LC

Hirschmann
566-943919001
M-XFP-LR/LC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XFP Fiberoptic 10Gigabit-Ethernet Transceiver SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,359.01 $5,359.01

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1310 nm
10 Gb/s
Singlemode
XFP
0 C
+ 60 C
Ethernet
LC
10 km
SPIDER
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Hirschmann
Part # Aliases: 943919001
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
TARIC:
8517699090
ECCN:
EAR99