OZD PROFI 12M G11

Hirschmann
566-942148001
OZD PROFI 12M G11

Mfr.:

Description:
Interface Modules New generation: interface converter electrical/optical for PROFIBUS-field bus networks; repeater function; for quartz glass FO; approval for Ex-zone 2 (Class 1, Div. 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,372.83 $1,372.83
$1,331.25 $13,312.50

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Interface Modules
Repeaters
PROFIBUS
2 Port
12 Mb/s
Fiber Optic
18 V
32 V
0 C
+ 60 C
Brand: Hirschmann
Dimensions: 137.5 mm x 84 mm x 39.5 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 942148001
Unit Weight: 516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

FEATURED PRODUCTS
HIRSCHMANN