SFP-FAST-BA SM/LC EEC

Hirschmann
566-942205001
SFP-FAST-BA SM/LC EEC

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers SFP Fiberoptic bi-directional Fast Ethernet Transceiver SM, Type A, extended temperature range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$537.05 $537.05
$533.27 $5,332.70

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transceivers
1310 nm
100 Mb/s
Singlemode
SFP
- 40 C
+ 85 C
Ethernet
LC
20 km
Brand: Hirschmann
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 942205001
Unit Weight: 16.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
TARIC:
8517699090
ECCN:
EAR99