SPIDER-SL-20-01T1M29999SZ9HHHH

Hirschmann
566-942132999-13
SPIDER-SL-20-01T1M29999SZ9HHHH

Mfr.:

Description:
Unmanaged Ethernet Switches SPIDER-SL-20-01T1M29999SZ9HHHH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/02/24
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$266.51 $266.51

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Unmanaged Ethernet Switches
1 x RJ45, 1 x Fiber Optic
9.6 VDC
32 VDC
0 C
+ 60 C
2 W
83 mA
26 mm x 102 mm x 79 mm
Brand: Hirschmann
Operating Supply Voltage: 12 VDC, 24 VDC
Product: Industrial Ethernet Rail Switch
Product Type: Unmanaged Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942 132-999-13 942132999-13
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
EAR99

SPIDER III Standard & Premium Line Switches

Hirschmann SPIDER III Standard and Premium Unmanaged Line Switches simplify networks and provide basic Ethernet switch functions for applications without critical security and network availability requirements. These switches are suitable for both harsh environments and applications in which switch management is unnecessary.

FEATURED PRODUCTS
HIRSCHMANN