MIPAF1XX100PSCHX

Honeywell / MICRO SWITCH
785-MIPAF1XX100PSCHX
MIPAF1XX100PSCHX

Mfr.:

Description:
Pressure Sensors - Industrial MIPS,METRI,F1 PORT,100PSIS,4-20MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.12 $92.12
$77.71 $388.55
$72.22 $722.20
$65.56 $1,639.00
$61.41 $3,070.50
$59.89 $5,090.65

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
100 psi
Sealed Gauge
0.25 %
Analog
7/16 in - 20 UNF
Thread Mount
500 mV to 4.5 V
8 V to 30 V
Brand: Honeywell / MICRO SWITCH
Diameter: 17 mm
Height: 46.2 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA to 20 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 85
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9026204000
ECCN:
EAR99

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.