112FW12-4

Honeywell
785-112FW12-4
112FW12-4

Mfr.:

Description:
Proximity Sensors - Industrial 2.41mm 18V-32V 3-Pin 1PC;Current Sinking

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,645.50 $3,645.50

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
2.41 mm
NPN-NO
Cable Mount
Cable
18 VDC
32 VDC
Brand: Honeywell
Housing Material: Stainless Steel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 54 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 417.312 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
9031808000
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.