2450CM 80880374

Honeywell
785-2450CM-80880374
2450CM 80880374

Mfr.:

Description:
Thermostats Open on Rise,15A/10A Manual Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.31 $39.31
$36.77 $183.85
$36.03 $360.30
$35.09 $877.25
$34.79 $1,739.50

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
Open on Rise
210 C
Manual
4.4 C
+ 52 C to + 232 C
15 A
120 VAC, 250 VAC
Ceramic Manual Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Product Type: Thermostats
Series: 2450CM
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 31.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025199090
CAHTS:
8536509090
USHTS:
9032100090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.