2455R--01000078

Honeywell
785-2455R-01000078
2455R--01000078

Mfr.:

Description:
Thermostats COMMERCIAL THERMAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.97 $32.97
$31.34 $156.70
$30.54 $305.40
$29.51 $737.75
$20.06 $1,003.00
$19.78 $1,978.00
$19.57 $4,892.50
$19.36 $9,680.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
RoHS:  
Open on Rise
0 C to + 150 C
15 A
120 VAC, 250 VAC
Phenolic Automatic Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Product Type: Thermostats
Series: 2455R
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 4.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025199090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
9032102090
BRHTS:
85365090
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.