3045A

Honeywell
785-.3045A
3045A

Mfr.:

Description:
Speed Sensors 15.9 mm 300V High Resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$402.48 $402.48
$339.56 $1,697.80
$315.61 $3,156.10

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Speed Sensors
RoHS: N
Variable Reluctance Speed (VRS)
300 V
+ 120 C
- 55 C
High Resolution
Barrel Size: 15.9 mm
Brand: Honeywell
Maximum Frequency: 15 kHz
Product Type: Speed Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 95.468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
9029203890
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.