3455RC 01000239

Honeywell
785-3455RC01000239
3455RC 01000239

Mfr.:

Description:
Thermostats 0 C to + 260 C Temperature Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.24 $38.24
$34.66 $173.30
$33.48 $334.80
$32.67 $653.40

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
RoHS:  
Open on Rise
123.9 C
107.2 C
3.3 C, 4.4 C
0 C to + 260 C
15 A
120 VAC, 240 VAC
Ceramic Automatic Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Product Type: Thermostats
Series: 3455RC
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 6.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025199090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
9032102090
BRHTS:
85365090
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Commercial and Precision Thermostats

Honeywell Commercial and Precision Thermostats provide temperature control and over-temperature circuit protection by breaking the electrical contact when a specified temperature is reached. The Precision Thermostat line includes hermetic-sealed, non-hermetically-sealed, highly reliable aerospace and aviation versions, and pre-configured REDI-TEMP Thermostats. The snap-action Commercial Thermostats series features automatic and manual reset options, a phenolic or ceramic housing, and a variety of mounting brackets and terminal options. Honeywell Commercial and Precision Thermostats can also be integrated into higher value cable assemblies, incorporating wire harness and connectors.