EX-AR20

Honeywell
785-EX-AR20
EX-AR20

Mfr.:

Description:
Limit Switches .22Nm 31.25in/oz 15A 1NC 1NO SPDT Snap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$434.31 $434.31

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
Lever
15 A
480 VAC
250 VDC
0.22 N
1, 7, 9
Screw
Chassis Mount
IP1, IP7, IP9
Actuator Style: Lever
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Type: Micro Switch
Unit Weight: 657.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99