FF6-20-DC-QD05

Honeywell
785-FF6-20-DC-QD05
FF6-20-DC-QD05

Mfr.:

Description:
Magnetic/Reed Switches 2NC/1NO 30Vdc 1A Non-Contact Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$489.55 $489.55

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Magnetic/Reed Switches
RoHS: N
DPST
Quick Connect Terminal
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 350.679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL