GLDB01D

Honeywell
785-GLDB01D
GLDB01D

Mfr.:

Description:
Limit Switches 1NC 1NO SPDT SnapAct TOP ROLLER ARM SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.20 $78.20
$77.35 $773.50

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller
10 A
600 VAC
250 VDC
11 N
1, 12, 13
Screw
Chassis Mount
IP66
Actuator Style: Roller
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Type: Global Limit Switch
Unit Weight: 97.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99