HSCDANN030PA2A3

Honeywell
785-HSCDANN030PA2A3
HSCDANN030PA2A3

Mfr.:

Description:
Board Mount Pressure Sensors DIP,Single Ax Barbed Absolute, 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.02 $58.02
$51.02 $255.10
$47.43 $474.30
$44.39 $1,109.75
$39.16 $1,958.00
$36.45 $3,645.00
$35.56 $8,890.00

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0 psi to 30 psi
1 %
Digital
Through Hole
I2C
3.3 V
Single Axial Barbed
12 bit
DIP-8
0 C
+ 50 C
HSC
Brand: Honeywell
Operating Supply Current: 3.1 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: TruStability
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

TruStability® HSC Pressure Sensors

Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.