NSCDANN1.6BAUNV

Honeywell
785-NSCDANN1.6BAUNV
NSCDANN1.6BAUNV

Mfr.:

Description:
Board Mount Pressure Sensors DIP,Sing AxialBarbed 1.6Bar Absol,1.8-12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 56 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.98 $69.98
$59.03 $295.15
$54.86 $548.60
$49.80 $1,245.00
$47.08 $2,354.00
$45.21 $4,521.00
$45.18 $11,295.00
500 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
- 40 C
+ 85 C
TSC / NSC
Brand: Honeywell
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: TruStability
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.