IB805

IBASE
103-PC104-IB805
IB805

Mfr.:

Description:
Single Board Computers PC104+ SBC Intel Atom N270 1.6GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.71 $270.71
$267.15 $2,671.50
$263.94 $6,598.50

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
PCI/104
Intel
Atom N270
Atom N270
1.6 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
96 mm x 90 mm
Bulk
Brand: IBASE
Chipsets: 945GSE + ICH7M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Intel Atom N270, 1.6 GHz, PCI-104 CPU Module, with VGA and Gigabit LAN
Memory Size: 2 GB
Memory Type: DDR2
Processor Series: Intel Atom N270
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: PC104-IB805
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994