TO09002-1

ICE Components
911-TO09002-1
TO09002-1

Mfr.:

Description:
Power Transformers Flyback Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.00 $2,350.00
$45.50 $4,550.00
$43.58 $10,895.00

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Transformers
RoHS:  
Flyback Transformers
30 W
Through Hole
29 mm
26 mm
21 mm
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 350 uH
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504329000
USHTS:
8504312000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99

FEATURED PRODUCTS
ICE COMPONENTS