ABD311NUB

IDEC
199-ABD311NUB
ABD311NUB

Mfr.:

Description:
Pushbutton Switches 30mm Mom 40mm MR 1NO 1NC Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.89 $50.89
$49.45 $494.50
$47.87 $1,196.75
$46.54 $2,327.00
$45.59 $4,559.00
$44.14 $11,035.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
TWND
Heavy Duty Switches
Non-Illuminated
DPST
Panel Mount
ON - (OFF), OFF - (ON)
Round, Mushroom
10 A
600 VDC
600 VAC
IP65
Screw
Black
Actuator Material: Polyamide
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99