ABFD411NUG

IDEC
199-ABFD411NUG
ABFD411NUG

Mfr.:

Description:
Pushbutton Switches - Industrial 30mm Mom 65mm Deep 1NO 1NC Grn

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
REACH - SVHC:
Round, Mushroom
Non-Illuminated
DPST
ON - (OFF), OFF - (ON)
600 VAC
600 VDC
10 A
Green
Screw
IP65
TWND
Actuator Material: Polyamide
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Heavy Duty Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.92 $80.92
$79.93 $799.30
$77.91 $1,947.75
$75.86 $3,793.00
$74.29 $7,429.00
250 Quote