ASD340NU

IDEC
199-ASD340NU
ASD340NU

Mfr.:

Description:
Selector Switches 30mm Sel Sw 3pos 4NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
240 VAC, 24 VDC
10 A
Knob
Non-Illuminated
Panel Mount
IP65
Selector
Screw
TWND
Brand: IDEC
Life: 500000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Number of Poles: 3 Pole
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating AC: 240 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.80 $53.80
$48.49 $484.90
$45.85 $1,146.25
$43.14 $2,157.00
$40.33 $4,033.00
$39.40 $9,850.00