BNC230

IDEC
199-BNC230
BNC230

Mfr.:

Description:
DIN Rail Terminal Blocks BN Series Dust Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.43 $19.43
$17.07 $170.70
$14.51 $362.75
$11.78 $589.00
$10.92 $1,092.00
$10.23 $2,557.50
$9.82 $4,910.00
$9.56 $9,560.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: DIN Rail Terminal Blocks
Dust Cover
1 Position
Polycarbonate (PC)
1 m
39.6 mm
8.5 mm
BN
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

BN Series Terminal Blocks

IDEC BN Series Terminal Blocks are traditional screw terminal blocks with full-size screws (nut and bolt termination on larger models) and current ratings up to 150A. The BN Series has a UL94-V0 flammability rating, dust covers and fuse holders with an optional blown fuse indication to ensure safety. All IDEC BN Series Terminal Blocks models mount onto standard 35mm DIN rail.