HT9Z-3PHZ

IDEC
199-HT9Z-3PHZ
HT9Z-3PHZ

Mfr.:

Description:
Mounting Fixings HT3P- Hook to hold the tablet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.48 $35.48
$35.24 $352.40
$33.68 $842.00
$33.47 $3,347.00
$33.13 $8,282.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Mounting Fixings
RoHS:  
Handheld Mounts and Accessories
Hook
Aluminum, Plastic, Rubber
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Mounting Hardware
Series: HT3P
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

HT3P Safety Commander & Accessories

IDEC HT3P Safety Commander is a safety device that easily attaches to a tablet and features an enabling switch and an emergency stop switch with an LED indicator for immediately shutting down machinery. The enabling switch (HE5B-M2PY) offers three-position action (OFF -> ON-> OFF). The emergency stop switch (XA1E-LV302Q4R) is equipped with a safety lock mechanism, a safe break action structure, and direct opening action. An ergonomic design improves operability and work efficiency. With Safety Command™, a tablet can be used vertically and horizontally with either the left or right hand. The adjustable docking structure fits screen sizes from 8" to 11" or tablets with thicknesses from 10mm to 24mm (using a spacer accessory). The HT3P features a rugged construction with a drop resistance of 1.2 meters, an IP54 rating, and a USB charging port for charging the tablet.