HW1F-2F22QD-R-12V

IDEC
199-HW1F2F22QDR12V
HW1F-2F22QD-R-12V

Mfr.:

Description:
Control Switches 22mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.63 $52.63
$52.34 $523.40
$50.75 $1,268.75
$49.89 $2,494.50
$49.00 $4,900.00
$48.30 $12,075.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Illuminated
Red
LED
Selector
SPST
Knob
Panel Mount
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Series: HW
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99