HW1L-M210QD-R-120V

IDEC
199-HW1LM210QDR120V
HW1L-M210QD-R-120V

Mfr.:

Description:
Pushbutton Switches - Industrial HW ILL PB FV 120V 1NO

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Illuminated
SPST
ON - (OFF)
24 VDC
10 A
Red
Screw
IP20, IP65
LED
Brand: IDEC
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.33 $30.33
$26.73 $267.30
$25.52 $638.00
$24.18 $1,209.00
$23.26 $2,326.00
$21.76 $5,440.00
$20.33 $10,165.00
2,500 Quote