HW1S-21LF20

IDEC
199-HW1S21LF20
HW1S-21LF20

Mfr.:

Description:
Control Switches Selector Switch 2 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.83 $30.83
$30.61 $306.10
$29.73 $743.25
$29.24 $1,462.00
$28.81 $2,881.00
$28.53 $7,132.50
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Control Switches
Non-Illuminated
Selector
10 A
2 NO
50 VAC, 110 VAC, 220 VAC, 440 VAC, 24 VDC
10 A
Lever
Panel Mount
IP65
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Life: 500000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Series: HW1S
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 50 VAC, 110 VAC, 220 VAC, 440 VAC
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.