LBW6L-M1T64R

IDEC
199-LBW6LM1T64R
LBW6L-M1T64R

Mfr.:

Description:
Pushbutton Switches LBW FLUSH ILLD PB MOME. RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.15 $43.15
$38.37 $383.70
$36.33 $908.25
$34.61 $1,730.50
$33.34 $3,334.00
$32.31 $8,077.50

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches
RoHS:  
LBW
Industrial Switches
Pilot Light
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Red
Round
5 A
125 VDC
125 VAC
IP65
Solder Lug
Silver
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99