LW1B-M1C5-R

IDEC
199-LW1BM1C5R
LW1B-M1C5-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPDT
125 VAC, 250 VAC
30 VDC
400 mA, 2 A, 3 A, 5 A
Red
Solder Lug
IP65
LW
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Silver
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.71 $25.71
$24.84 $248.40
$24.23 $605.75
$23.62 $1,181.00
$22.92 $2,292.00
$22.54 $5,635.00
$22.38 $11,190.00
1,000 Quote