LW6MB-A2C3LS

IDEC
199-LW6MBA2C3LS
LW6MB-A2C3LS

Mfr.:

Description:
Pushbutton Switches - Industrial 25mm Pushbutton Blue

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
3PDT
125 VAC
30 VDC
100 mA, 3 A
Blue
Solder Terminal
IP65
LW
Actuator Style: Button, Extended
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.05 $63.05
$60.57 $605.70
$58.09 $1,452.25
$55.68 $2,784.00
$53.78 $5,378.00
$53.18 $13,295.00
500 Quote