RH1B-ULCD-DC24V

IDEC
199-RH1BULCDDC24V
RH1B-ULCD-DC24V

Mfr.:

Description:
General Purpose Relays Relay Plug-In SPDT 10A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.31 $21.31
$20.98 $209.80
$20.15 $503.75
$19.88 $994.00
$19.21 $1,921.00
$18.98 $4,745.00
$18.85 $9,425.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Power Relays
Compact
24 VDC
SPDT
10 A
Solder Pin
PCB Mount
110 VAC, 220 VAC, 30 VDC
Solder Pin
Non-Latching
750 Ohms
32 mA
Silver Cadmium Oxide (AgCdO)
RH
27.5 mm
14 mm
35.6 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RH Compact Power Relays

IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within –25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.