SA2E-DN3L-2M

IDEC
199-SA2E-DN3L-2M
SA2E-DN3L-2M

Mfr.:

Description:
Photoelectric Sensors SA2E Diffuse NPN inferred 2m cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.75 $44.75
$41.39 $206.95
$39.86 $398.60
$38.47 $961.75
$37.40 $1,870.00
$36.40 $3,640.00

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
RoHS:  
REACH - SVHC:
Diffuse Reflective
1 m
Infrared Laser
NPN
Cable
12 VDC
24 VDC
- 30 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: SA2E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections.