VF1A-G105AS4

IDEC
199-VF1A-G105AS4
VF1A-G105AS4

Mfr.:

Description:
Motor Drives Doesa VFD 60HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,755.79 $3,755.79

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Motor Drives
RoHS:  
Variable Frequency Drive - VFD
400 V
105 A
55 kW
3 Phase
Variable Speed Drive
NEMA 1
IP20
VF1A
Brand: IDEC
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Doesa
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Doesa VF1A Compact AC Drives

IDEC Doesa VF1A Compact AC Drives are high-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality. The built-in advanced features include PID, mechanical brake control, torque control, customizable logic, STO functional safety, and RS-485 Modbus communication. The VF1A AC drives are ideal for use in various applications including fan, pump, and specialized machinery.