XN1E-TV403Q4MR

IDEC
199-XN1ETV403Q4MR
XN1E-TV403Q4MR

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 30mm Emergency-Stop Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$120.63 $120.63
$111.59 $1,115.90
$109.64 $2,741.00
$106.80 $5,340.00
$104.79 $10,479.00
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Emergency Stop Switches
Series: XN
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

XN 30mm E-Stop Switches

IDEC XN 30mm E-Stop Switches utilize a safe break action technology to ensure the highest level of safety. This technology ensures that Normally Closed (NC) contacts will open if the contact block is damaged or separated from the operator due to excessive force. Direct opening action ensures that even if the contacts are welded, the force applied to the button will directly open the contact. These e-stop switches feature a safety interlock mechanism that keeps contacts open when the operator is locked. The XN series switches offer padlock-type e-stops to prevent unauthorized or accidental resetting of latched emergency stop switches by allowing the use of up to 20 personal padlocks. Typical applications include robotics, automotive, pharmaceuticals, manufacturing, and food and beverage processing.