AFL-15i-HM55i5-52/R/2G-R30

IEI
458-5IHM55I552R2GR30
AFL-15i-HM55i5-52/R/2G-R30

Mfr.:

Description:
HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i5-520M 2.4G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Multi-functional
Resistive
Intel
Core i5
XGA TFT LCD
2.4 GHz
2 GB
2 GB
12 V
15 in
0 C
+ 50 C
394 mm x 309 mm x 66 mm
Brand: IEI
Chipsets: HM55
Memory Size: 2 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: i5-520M
Product Type: Panel PCs
Series: AFL-15i-HM55
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,503.07 $1,503.07