AFL-19i-HM55-P45/R/1G-R21

IEI
458-AFL19IHM55P45R1
AFL-19i-HM55-P45/R/1G-R21

Mfr.:

Description:
Embedded Box Computers OTHERS PERIPHERAL DEVICE;POUCH;;MODAT-531A-POUCH;;;COLOR:BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
Celeron P4500
HM55
1.86 GHz
1 GB
0 GB
12 V
0 C
+ 50 C
470 mm x 383 mm x 72 mm
Brand: IEI
Memory Size: 1 GB
Memory Type: DDR3
Packaging: Bulk
Power Consumption: 88 W
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,591.72 $1,591.72