CF-1150SE-R11

IEI
458-CF-1150SE-R11
CF-1150SE-R11

Mfr.:

Description:
CPU & Chip Coolers IEI customized cooler for LGA1150 Intel CPU,107*61*60,95W,CCL,;RoHS,R11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/05/01
3
Expected 2026/05/06
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.03 $86.03
$73.14 $731.40
$72.12 $1,803.00

Product Attribute Attribute Value Select Attribute
IEI
Product Category: CPU & Chip Coolers
RoHS:  
60 mm
61 mm
107 mm
95 W
4200 RPM
Ball
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Noise: 36 DBA
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: CPU Cooler
Unit Weight: 880.490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590099
USHTS:
8414596595
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599900
ECCN:
EAR99