DP-DVI-R10

IEI
458-DP-DVI-R10
DP-DVI-R10

Mfr.:

Description:
Modules Accessories DisplayPort to DVI-D converter board (For iEi IDP connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.73 $10,746.00

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
DisplayPort to DVI Converter Boards
IEI iDP Connector
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Display port to DVI converter board
Dimensions: 50 mm x 50 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Modules Accessories
Factory Pack Quantity: 200
Subcategory: Embedded Solutions
Unit Weight: 135.423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
ECCN:
EAR99