KINO-DH420-R11

IEI
458-KINO-DH420-R11
KINO-DH420-R11

Mfr.:

Description:
Single Board Computers Mini-ITX SBC supports LGA1200 Intel 10th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, dual independent displays, triple 2.5GbE LAN, M.2, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$291.45 $291.45
$277.40 $2,774.00
$267.34 $6,683.50

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000

KINO-DH420 Mini-ITX SIngle Board Computer

IEI Technology KINO-DH420 Mini-ITX Single Board Computer (SBC) supports the triple Intel 2.5Gb Ethernet controller and HDMI, DP display output. The KINO-DH420 SBC supports LGA1200 Intel® 10th Gen. Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. The 10th Gen. Intel Core platform supports up to 10 cores and improves performance over Coffee Lake-Refresh.  These processors provide the performance required to consolidate multiple industrial workloads due to increased I/O capacity and DDR4-2933 memory support. IEI Technology KINO-DH420 Mini-ITX SBC features three rear 2.5Gb LAN ports and is small enough to fit into space-confined situations.