KINO-DQM170-i5-R11

IEI
458-KINO-DQM170I5R11
KINO-DQM170-i5-R11

Mfr.:

Description:
Single Board Computers Mini-ITX SBC with BGA 1440 supports 6th Intel Core i5-6440EQ processor(45W), HDMI 2.0, SATA 6Gb/s, dual Intel GbE, USB 3.2, PCIe Mini, M.2, HD Audio and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$808.04 $808.04
$798.34 $3,991.70

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
Mini-ITX
Intel
Core i5
Core i5
3.4 GHz
64 GB
12 V
Audio, Ethernet, HDMI, I2C, PCIe, RS-232/422/485, SMBus, USB
- 20 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 6 MB
Chipsets: QM170
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR4
Number of Cores: 4 Core
Processor Series: i5-6440EQ
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0