KINO-DQM871-i1-CE-R10

IEI
458-DQM871I1CER10
KINO-DQM871-i1-CE-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC with Intel Haswell CPU,DVI-D /VGA / DP,Dual Intel PCIe GbE,USB 3.0,SATA 6Gb/s,HD Audio and RoHS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$505.35 $505.35
$499.29 $2,496.45

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Mini-ITX
Intel
Celeron 2002E
Celeron 2002E
1.5 GHz
16 GB
0 GB
12 V
- 20 C
+ 60 C
170 mm x 170 mm
Battery Backup Switching: No Backup Battery
Brand: IEI
Cache Memory: 2 MB
Chipsets: QM87
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Mini-ITX SBC supports Intel 22nm Celeron 2002E on board processor
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0