RACK-360GWATX-R23/A130B

IEI
458-360GWATXR23A130B
RACK-360GWATX-R23/A130B

Mfr.:

Description:
Modules Accessories 4U ATX motherboard Rackmount Chassis,White,1x 12cm fan,w/ACE-A130B-R10(300W ATX model)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$270.90 $270.90
$240.79 $2,407.90
$235.61 $5,890.25
$225.76 $11,288.00
100 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
RoHS:  
Rackmount Chassis
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: 4U ATX motherboard white
Dimensions: 484 mm x 176 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Modules Accessories
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0