SACF-KIT01-R10

IEI
458-SACF-KIT01-R10
SACF-KIT01-R10

Mfr.:

Description:
Modules Accessories SATA to 50 Pin CF socket converter board

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Modules Accessories
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SATA to CF Converter Boards
Compact Flash Cards
Brand: IEI
Description/Function: SATA to 50 pin CF socket converter board
Dimensions: 68.96 mm x 58.42 mm x 8.5 mm
Product Type: Modules Accessories
Factory Pack Quantity: 200
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471300100
TARIC:
8471300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: