TANK-XM811AI-i5AD/2A-A40-R10

IEI
458-811AII5AD2AA40R
TANK-XM811AI-i5AD/2A-A40-R10

Mfr.:

Description:
Embedded Box Computers Ruggedized embedded system with Intel Core i5-12500TE 1.9GHz, (up to 4.3GHz, 6-Core, TDP 35W), 2 x 8GB DDR4 pre-installed, Intel Arc Pro A40 pre-installed, 2.5" 256 SSD, 12-28V DC, 180W AC DC power adapter, RoHS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000