LFPTXO006980Bulk

IQD
449-LFPTXO006980BULK
LFPTXO006980Bulk

Mfr.:

Description:
TCXO Oscillators E2747 12.80MHz 3.3V +/-0.28ppm -20C / +7 Alternate Part number: 449-LFPTXO006980

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: TCXO Oscillators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TCXO
12.8 MHz
0.28 PPM
15 pF
3.3 V
3.3 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
5 mm
3.2 mm
1.8 mm
E2747
Bulk
Brand: IQD
Duty Cycle - Max: 55 %
Factory Pack Quantity: 10
Subcategory: Oscillators
Part # Aliases: LFPTXO006980
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541600090
USHTS:
8542310030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
New Zealand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products