CMO24302JLFTR

IRC / TT Electronics
66-CMO24302JLFTR
CMO24302JLFTR

Mfr.:

Description:
Metal Oxide Resistors 2W 43K ohm 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,688

Stock:
2,688 Can Dispatch Immediately
Quantities greater than 2688 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.34 $3.40
$0.251 $6.28
$0.136 $13.60
$0.113 $28.25
$0.093 $46.50
Full Reel (Order in multiples of 1000)
$0.076 $76.00
$0.067 $335.00
$0.062 $620.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Metal Oxide Resistors
RoHS:  
43 kOhms
2 W
350 V
5 %
Axial
350 PPM / C
5.5 mm
16 mm
- 55 C
+ 235 C
CMO
Reel
Cut Tape
Brand: IRC / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 235 C
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Type: Standard Size Commercial Grade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99