L061S222LF

IRC / TT Electronics
858-L061S222LF
L061S222LF

Mfr.:

Description:
Resistor Networks & Arrays 2.2K OHM 6 PIN 2% LOW C-SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,274

Stock:
1,274 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.19 $0.19
$0.185 $1.85
$0.137 $13.70
$0.116 $116.00
$0.105 $525.00
$0.104 $1,040.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Resistor Networks & Arrays
RoHS:  
REACH - SVHC:
Bulk
L
Networks
SIP
2.2 kOhms
2 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
SIP-6
15.24 mm
2.5 mm
4.95 mm
Brand: IRC / TT Electronics
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 345.533 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.