LRMAP3920C-R0015FT

IRC / TT Electronics
66-LRMAP3920C-R015FT

LRMAP3920C-R0015FT

Mfr.:

Description:
Current Sense Resistors - SMD 1.5 mOhm 5W 1% Tol +/- 50 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,090

Stock:

3,090 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$0.948 $9.48
$0.774 $19.35
$0.696 $34.80
$0.603 $60.30
$0.509 $127.25
$0.442 $221.00
Full Reel (Order in multiples of 3000)
$0.441 $1,323.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LRMAP3920
1.5 mOhms
5 W
1 %
50 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 352.600 mg